The MEF-223J0400DT1108 film capacitor from HUA Jung offers a capacitance of 0.022uF with a voltage rating of 400VDC and a tolerance of 5%. Constructed with a PET dielectric, this component is suitable for a wide range of applications. Operating temperatures range from -40 to 85 degrees Celsius, and the component is designed for through-hole mounting with a radial termination style.
HUA Jung MEF-223J0400DT1108 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-223J0400DT1108 to view detailed technical specifications.
No datasheet is available for this part.