The MEF-334J0100DB1105 from HUA Jung is a film capacitor with a capacitance of 0.33uF and a working voltage of 100VDC. It features a tolerance of 5% and is constructed with a PET dielectric. This component is designed for through-hole mounting with a radial termination style. The operating temperature range spans from -40°C to 85°C.
HUA Jung MEF-334J0100DB1105 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 8 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-334J0100DB1105 to view detailed technical specifications.
No datasheet is available for this part.