This film capacitor features a capacitance of 3.3uF with a voltage rating of 100VDC and a tolerance of 2%. It has a dielectric material of PET and is designed for through hole mounting with a radial termination style. The capacitor measures 22.5 X 12 X 20 in size with a terminal pitch of 20. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
HUA Jung MEF-335G0100DB1209 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 12 X 20mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.