The MEF-335K0400DT137B film capacitor from HUA Jung features a capacitance of 3.3uF with a tolerance of 10%. It has a DC rated voltage of 400VDC and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style.
HUA Jung MEF-335K0400DT137B technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 18.5 X 30.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-335K0400DT137B to view detailed technical specifications.
No datasheet is available for this part.