The MEF-474K0630DT2273 film capacitor is a 0.47uF component rated for 630VDC with a 10% tolerance. It has a PET dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It measures 32 by 13.5 by 22 millimeters with a terminal pitch of 27.5 millimeters.
HUA Jung MEF-474K0630DT2273 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13.5 X 22mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-474K0630DT2273 to view detailed technical specifications.
No datasheet is available for this part.