The MEF-475K0100DB1206 film capacitor from HUA Jung features a capacitance of 4.7uF with a tolerance of 10%. It is rated for 100VDC and has a dielectric of PET. Operating temperature range is -40 to 85 degrees Celsius. This component is designed for through hole mounting with a radial termination style.
HUA Jung MEF-475K0100DB1206 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 14 X 21.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-475K0100DB1206 to view detailed technical specifications.
No datasheet is available for this part.