The MEF-684G0250DT2205 film capacitor from HUA Jung features a capacitance of 0.68uF with a voltage rating of 250VDC and a tolerance of 2%. It has a dielectric material of PET and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and measures 22.5 X 8.5 X 13.5 in size.
HUA Jung MEF-684G0250DT2205 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 8.5 X 13.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-684G0250DT2205 to view detailed technical specifications.
No datasheet is available for this part.