The MFF-125G0400DT1227 film capacitor from HUA Jung features a capacitance of 1.2uF with a tolerance of 2%. It has a DC rated voltage of 400VDC and is constructed with a PET dielectric. This component is designed for through-hole mounting with a radial termination style and measures 26 X 11 X 20 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung MFF-125G0400DT1227 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-125G0400DT1227 to view detailed technical specifications.
No datasheet is available for this part.