The MFF-153K0630DB3103 film capacitor from HUA Jung features a capacitance of 0.015uF with a voltage rating of 630VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This component is designed for through-hole mounting with a radial termination style and measures 13 X 5.5 X 9.5 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung MFF-153K0630DB3103 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-153K0630DB3103 to view detailed technical specifications.
No datasheet is available for this part.