This 0.15uF film capacitor has a DC rated voltage of 250VDC and a tolerance of 5%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a hole and features a radial termination style. Its size is 10.5mm x 7mm x 11mm with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
HUA Jung MFF-154J0250DB1073 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 7 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.