The MFF-184J0630DT3156 film capacitor from HUA Jung features a capacitance of 0.18uF with a tolerance of 5% and a DC rated voltage of 630VDC. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40 to 85 degrees Celsius. This component is designed for through-hole mounting with a radial termination style and measures 18.5 X 8.5 X 16 in size with a terminal pitch of 15.
HUA Jung MFF-184J0630DT3156 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 8.5 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-184J0630DT3156 to view detailed technical specifications.
No datasheet is available for this part.