The HUA Jung MFF-185G0630DB3279 is a film capacitor with a capacitance of 1.8uF and a DC rated voltage of 630VDC. It features a tolerance of 2% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C. The component measures 31 X 18 X 28 in size with a terminal pitch of 27.5.
HUA Jung MFF-185G0630DB3279 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 18 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-185G0630DB3279 to view detailed technical specifications.
No datasheet is available for this part.