This 0.22uF film capacitor is rated for 250VDC with a 10% tolerance. It features a PET dielectric and a negative capacitance tolerance of -10%. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through hole mounting with a radial termination style. The component measures 13 X 5 X 11 in size with a terminal pitch of 10.
HUA Jung MFF-224K0250DT1109 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-224K0250DT1109 to view detailed technical specifications.
No datasheet is available for this part.