The MFF-274G0630DT1228 film capacitor from HUA Jung features a capacitance of 0.27uF with a tolerance of 2% and a dielectric material of PET. It has a DC rated voltage of 630VDC and operates within a temperature range of -40 to 85 degrees Celsius. This component is designed for through-hole mounting with a radial termination style and measures 26 X 7.5 X 16.5 in size with a terminal pitch of 22.5.
HUA Jung MFF-274G0630DT1228 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 7.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-274G0630DT1228 to view detailed technical specifications.
No datasheet is available for this part.