The MFF-474G0400DT3157 film capacitor from HUA Jung features a capacitance of 0.47uF with a tolerance of 2% and a dielectric material of PET. It has a DC rated voltage of 400VDC and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and a size of 18.5 X 8.5 X 17.5mm. It is suitable for general applications.
HUA Jung MFF-474G0400DT3157 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 8.5 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-474G0400DT3157 to view detailed technical specifications.
No datasheet is available for this part.