The HUA Jung MFF-564G0400DT3229 is a film capacitor with a capacitance of 0.56uF and a working voltage of 400VDC. It features a tolerance of 2% and is constructed with a PET dielectric. This component is designed for through-hole mounting with a radial termination style. Operating temperatures range from -40°C to 85°C.
HUA Jung MFF-564G0400DT3229 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 7.5 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-564G0400DT3229 to view detailed technical specifications.
No datasheet is available for this part.