This 0.56uF film capacitor is rated for 100VDC with a 10% tolerance and features a PET dielectric. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. The component measures 13 X 5.5 X 11 in size with a terminal pitch of 10.
HUA Jung MFF-564K0100DB1108 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-564K0100DB1108 to view detailed technical specifications.
No datasheet is available for this part.