This film capacitor has a capacitance of 0.068uF and a working voltage of 400VDC with a tolerance of 10%. It is made with a PET dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40 to 85 degrees Celsius. It is a through-hole mounted component with a radial termination style and measures 13 x 5.5 x 11 in size with a terminal pitch of 10.
HUA Jung MFF-683K0400DT3107 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-683K0400DT3107 to view detailed technical specifications.
No datasheet is available for this part.