This film capacitor features a capacitance of 0.47uF with a tolerance of 10%. It is rated for 275VAC and has a dielectric material of PET. The capacitor has a negative capacitance tolerance of -10 and is designed for through-hole mounting with a radial termination style. It has a size of 26 X 17 and a terminal pitch of 22.5. The operating temperature range is -40 to 100 degrees Celsius.
HUA Jung MKT-X2474K02750AT1227 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKT-X2474K02750AT1227 to view detailed technical specifications.
No datasheet is available for this part.