Cap 0.056uF 275VAC PLYE 10% 13 X 12mm RDL 10mm T/R
HUA Jung MKT-X2563K02750AT1103 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKT-X2563K02750AT1103 to view detailed technical specifications.
No datasheet is available for this part.