The MKT-X2563K02750AT1105 film capacitor from HUA Jung features a capacitance of 0.056uF with a voltage rating of 275VAC and a tolerance of 10%. It has a PET dielectric and a negative capacitance tolerance of -10. The capacitor operates within a temperature range of -40°C to 100°C and is mounted through a radial termination style. Its size is 13 X 12 with a terminal pitch of 10.
HUA Jung MKT-X2563K02750AT1105 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKT-X2563K02750AT1105 to view detailed technical specifications.
No datasheet is available for this part.