Cap Film 0.0068uF 1200V PP 2% (18 X 6.5 X 12mm) Radial 15mm Bulk
HUA Jung MP2-682G0500AB2156 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 500VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6.5 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.