This 0.0027uF film capacitor has a 400VAC rating with a 3% tolerance. It features a plastic rectangular can construction with a radial termination style and a 10mm terminal pitch. The component is designed for through hole mounting and has a size of 13mm by 11mm. It operates within a temperature range of -40 to 105 degrees Celsius.
HUA Jung MP3-272H0400AB1107 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 400VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP3-272H0400AB1107 to view detailed technical specifications.
No datasheet is available for this part.