The 700VAC 0.0039uF 3% PP film capacitor is a through hole mounted radial component with a plastic rectangular can construction. It has a capacitance of 0.0039uF and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is rated for 700VAC and has a tolerance of 3%. It is constructed with a plastic rectangular can and has a terminal pitch of 15.
HUA Jung MP3-392H0700AT1156 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 700VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP3-392H0700AT1156 to view detailed technical specifications.
No datasheet is available for this part.