The MP3-562H0700AB1157 is a film capacitor with a capacitance of 0.0056uF, rated for 700VAC with a tolerance of 3%. It features a polypropylene dielectric and a negative capacitance tolerance of -3. This component is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. The capacitor measures 18 X 13.5mm with a terminal pitch of 15mm. It operates over a temperature range of -40 to 105 degrees Celsius.
HUA Jung MP3-562H0700AB1157 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 700VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP3-562H0700AB1157 to view detailed technical specifications.
No datasheet is available for this part.