This film capacitor features a capacitance of 0.0082uF with a 5% tolerance, suitable for operating at 900VAC. The dielectric material is polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style. It has a plastic rectangular can construction and measures 26 X 16.5 in size with a terminal pitch of 22.5. The operating temperature range is from -40 to 105 degrees Celsius.
HUA Jung MP3-822J0900AT122B technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 900VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.