This 0.1uF film capacitor has a DC rated voltage of 630VDC and a tolerance of 3%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial terminal style in a 23 by 17.5mm size with a 20mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |