The MPP-104H0630DB1204 is a film capacitor with a capacitance of 0.1uF and a DC rated voltage of 630VDC. It has a tolerance of 3% and a dielectric of PP. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 23 X 17.5 and a terminal pitch of 20. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |