This film capacitor from HUA Jung has a capacitance of 0.1uF and a working voltage of 630VDC with a tolerance of 3%. It features a polypropylene dielectric and is rated for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 23 x 17.5mm with a terminal pitch of 20mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |