The MPP-104K0630DT120B is a film capacitor with a capacitance of 0.1uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is suitable for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 23 X 17.5mm. It features a dielectric material of polypropylene (PP) and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |