HUA Jung MPP-105H0100DT1202 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 3% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-105H0100DT1202 to view detailed technical specifications.
No datasheet is available for this part.