Cap 1uF 630VDC PLYP 3% 42 X 31mm RDL 37.5mm Bulk
Checking distributor stock and pricing after the page loads.
HUA Jung MPP-105H0630DB1373 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 31mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |