This 100VDC film capacitor features a capacitance of 1uF with a tolerance of 5%. It has a dielectric material of PP and a negative capacitance tolerance of -5%. The operating temperature range is from -40 to 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and a size of 23 X 17.5mm. The terminal pitch is 20mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |