This 100VDC film capacitor features a capacitance of 1uF with a tolerance of 10%. It has a dielectric material of polypropylene (PP) and a negative capacitance tolerance of -10%. Operating temperature range is from -40 to 85 degrees Celsius. The capacitor is mounted through a radial termination style on a 20mm pitch, with a size of 23 x 17.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |