This 1uF film capacitor has a DC rated voltage of 630VDC and a tolerance of 10%. It operates within a temperature range of -40°C to 85°C and is mounted through a hole with a radial termination style. The capacitor's size is 42 X 31 and has a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
HUA Jung MPP-105K0630DB1377 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 31mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |