This film capacitor features a capacitance of 1uF with a voltage rating of 630VDC and a tolerance of 10%. It has a dielectric material of polypropylene (PP) and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 42 X 31 in size with a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 31mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |