Cap 0.15uF 630VDC PLYP 3% 23 X 18.5mm RDL 20mm Bulk
Checking distributor stock and pricing after the page loads.
HUA Jung MPP-154H0630DB1205 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 18.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |