This film capacitor features a capacitance of 0.15uF with a tolerance of 3% and a DC rated voltage of 630VDC. It has a negative capacitance tolerance of -3% and operates over a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial lead with a terminal pitch of 20 and a size of 23 by 18.5 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 18.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |