This film capacitor from HUA Jung has a capacitance of 0.22uF and a working voltage of 400VDC with a tolerance of 3%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor measures 23 by 15 millimeters with a terminal pitch of 20 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 3% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 15mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |