The MPP-224H0400DT1206 film capacitor from HUA Jung features a capacitance of 0.22uF with a tolerance of 3% and a DC rated voltage of 400VDC. It has a negative capacitance tolerance of -3% and operates over a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 23 X 15 in size with a terminal pitch of 20.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 3% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 15mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |