This 0.22uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial terminal style and has a size of 23 by 15 millimeters with a terminal pitch of 20 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 15mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |