This 0.33uF film capacitor has a rated voltage of 400VDC with a tolerance of 3%. It features a polypropylene dielectric and operates between -40°C and 85°C. The capacitor is mounted through a radial lead with a terminal pitch of 20mm and a size of 23mm x 17.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 3% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |