This film capacitor has a capacitance of 0.33uF with a tolerance of 10% and a DC rated voltage of 400VDC. It is designed for through hole mounting with a radial termination style and measures 23 X 17.5 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It features a polypropylene dielectric and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |