This film capacitor has a capacitance of 0.33uF and a DC rated voltage of 400VDC with a tolerance of 10%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40°C to 85°C. The capacitor is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%.
Checking distributor stock and pricing after the page loads.
HUA Jung MPP-334K0400DB1207 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |