The MPP-335H0100DT122B film capacitor from HUA Jung features a capacitance of 3.3uF with a tolerance of 3% and a dielectric of PP. It has a DC rated voltage of 100VDC and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and measures 25.5mm x 24.5mm in size.
HUA Jung MPP-335H0100DT122B technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 3% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 25.5 X 24.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-335H0100DT122B to view detailed technical specifications.
No datasheet is available for this part.