The MPP-474J0250DB1203 is a 0.47uF film capacitor with a DC rated voltage of 250VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial terminal with a pitch of 20 and a size of 23 x 14. It is suitable for use in a variety of applications where a reliable and stable film capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 14mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |