Cap 4.7uF 250VDC PLYP 10% 36 X 28mm RDL 32.5mm Bulk
HUA Jung MPP-475K0250DB1327 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 36 X 28mm |
| Terminal Pitch | 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.