Cap 0.68uF 250VDC PLYP 3% 23 X 16mm RDL 20mm T/R
HUA Jung MPP-684H0250DT1202 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 16mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-684H0250DT1202 to view detailed technical specifications.
No datasheet is available for this part.