The MPP-684J0250DB1203 is a 0.68uF film capacitor with a DC rated voltage of 250VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 23 x 16 in size with a terminal pitch of 20.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 16mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |