This 0.68uF film capacitor is rated for 250VDC with a 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. Operating temperature range is -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 23 X 16 in size with a 20mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 16mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |